TE Connectivity 63306-2 Terminals 0.25 FAST REC 18-24 Reel of 10000

MPN
63306-2
Order Code
15-9600
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10000+ £0.105
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10000
Available to back orderBack order, lead time 4 months

TE Connectivity 63306-2 terminals are designed for secure and reliable electrical connections.

They feature a 0.25-inch faston receptacle suitable for wire sizes 18-24 AWG.

The terminals come in a reel of 10,000, ideal for high-volume manufacturing and assembly processes.

Typical applications include automotive, appliances, and industrial equipment.


Insulation Non-Insulated
Colour Red
Gender Female
Barrel Type Open
Compatible Insulation Diameter Range .12 – .17
Compatible With Agency/Standards Products CSA
Contact Base Material Brass
Contact Plating Tin
Crimp Type F-Crimp
ELV Compliant
Insulated Wire Support Yes
Insulation Diameter 0.17inch
Insulation Option Uninsulated
Length 19.18mm
Material Brass
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .25
Mount Free Hanging
Operating Temperature Range -40 – 230
Orientation Straight
Package Quantity 10000
Packaging Tape and Reel
Packaging Method Strip/Reel
Packaging Quantity 10000
Plating Tin
Product Length .755
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Faston
Size 0.032inch
Terminal Material Brass
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Receptacle
Type Quick Disconnects
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 18AWG
Wire Insulation Support With
Wire Size 1624 – 4107
Wire/Cable Diameter 4.32mm
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot