TE Connectivity 62898-1 Terminals POKE-IN TAB 020 7500 Reel

MPN
62898-1
Order Code
15-2386
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5000+ £0.071
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Despatched within 5 working days - 20,000 in stock

The TE Connectivity 62898-1 is a POKE-IN TAB terminal designed for efficient connectivity.

It features a 020 size tab and comes in a reel of 7500 units, suitable for high-volume applications.

These terminals are ideal for use in automotive and industrial electronics where reliable connections are crucial.

The design ensures easy and secure installation in various electrical systems.


Inner Diameter Not Specified
Material Brass
Colour Natural
Compatible Insulation Diameter Range .06 – .1
Contact Material Brass
Contact Plating Tin
ELV Compliant
Gender Female
Insulated Wire Support Yes
Insulation Non-Insulated
Insulation Diameter 0.1inch
Insulation Option Uninsulated
Length 17.53mm
Operating Temperature Range -85 – 302
Package Quantity 7500
Packaging Tape and Reel
Packaging Method Reel/Carton
Product Length .69
Radiation Hardening No
RoHS Compliant Yes
Series Mag-Mate
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Poke-In
Termination Method to Wire & Cable Insulation Displacement (IDC)
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 22AWG
Wire Insulation Support With
Wire/Cable Diameter 2.54mm

Reviews

Be the first to submit a review

Trustpilot