TE Connectivity 62718-2 FASTON Female Unshrouded 250 Flag Rec 22-18 AWG

MPN
62718-2
Order Code
15-2811
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
11000+ £0.094
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 11000
Available to back orderBack-order availability date - 07/10/2026

TE Connectivity's 62718-2 is an unshrouded faston female flag receptacle.

It accommodates wire sizes from 22 to 18 AWG.

The part is suited for quick connections in electrical assemblies.

Typical applications include automotive and industrial equipment.


Insulation Non-Insulated
Gender Female
Barrel Type Open
Body Material Brass
Body Plating Tin
Compatible Insulation Diameter Range .06 – .1
Compatible With Agency/Standards Products CSA
Contact Base Material Brass
Contact Plating Tin
Crimp Type F-Crimp
Depth 7.62mm
ELV Compliant
Insulated Wire Support Yes
Insulation Diameter 2.54mm
Insulation Option Uninsulated
Length 0.54inch
Material Brass
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .25
Mount Free Hanging
Operating Temperature Range -40 – 230
Orientation Right Angle
Package Quantity 11000
Packaging Tape and Reel
Packaging Method Strip/Reel
Packaging Quantity 11000
Plating Tin
Product Length .54
Product Terminates To Wire & Cable
Radiation Hardening No
RoHS Compliant Yes
Series Faston
Size 0.032inch
Terminal Orientation Flag
Terminal Plating Material Tin
Termination Receptacle
Type Quick Disconnects
Wire Gauge (Max) 12AWG
Wire Gauge (Min) 18AWG
Wire Insulation Support With
Wire Size 22 – 18
Wire/Cable Diameter 2.54mm
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot