The TE Connectivity 626065 is a Fastin-On unshrouded female housing.
Made from PA66 natural material, it ensures durability and reliable performance.
This two-position connector is ideal for use in automotive and appliance applications.
Its robust design and easy installation make it suitable for a variety of electrical connections.
| Colour |
Natural |
| Tab Width |
6.35mm |
| Gender |
Female |
| Body Material |
Nylon |
| Centerline (Pitch) |
4.5974mm |
| Color |
Natural |
| Connector & Housing Type |
Tab Housing |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| ELV |
Compliant |
| Housing Color |
Natural |
| Housing Material |
Polyamide |
| Length |
25.43mm |
| Material |
Polyamide, Nylon, PA66 |
| Mating Alignment |
With |
| Mating Retention |
Yes (With) |
| Mating Retention Type |
Latch |
| Mount |
Free Hanging, Panel |
| Number of Circuits |
2 |
| Number of Contacts |
2 |
| Number of Positions |
2 |
| Number of Rows |
1 |
| Operating Temperature Range |
-40 – 221 |
| Orientation |
Straight |
| Package Quantity |
5500 |
| Packaging |
Bag |
| Packaging Quantity |
5500 |
| Pitch |
4.6mm |
| Primary Product colour |
Natural |
| Product Length |
1 |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Fastin-Faston |
| Terminal Orientation |
Straight |
| Termination |
Quick Connect |
| Type |
Crimp Terminal Housings |
| UL Flammability Rating |
UL 94V-0 |
| Width |
10.7mm |