TE Connectivity 626056 is an unshrouded female terminal housing with a 4-position configuration.
It features Fastin-On tab connections for secure and efficient attachment.
The housing is made for reliable performance in electronic and electrical applications.
Typical uses include automotive and industrial applications where robust connections are required.
| Tab Width |
6.35mm |
| Gender |
Receptacle |
| Body Material |
Nylon |
| Centerline (Pitch) |
4.9784mm |
| Color |
Natural |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Depth |
18mm |
| ELV |
Compliant |
| Housing Color |
Natural |
| Housing Material |
Polyamide |
| Length |
18mm |
| Material |
Nylon, Polyamide, PA66 |
| Mating Alignment |
With |
| Mating Retention |
Yes (With) |
| Mating Retention Type |
Latch |
| Mount |
Free Hanging, Cable |
| Number of Circuits |
4 |
| Number of Contacts |
4 |
| Number of Positions |
4 |
| Number of Rows |
2 |
| Operating Temperature Range |
-40 – 221 |
| Orientation |
Straight |
| Package Quantity |
10000 |
| Packaging |
Bag |
| Packaging Quantity |
10000 |
| Pitch |
5mm |
| Primary Product colour |
Natural |
| Product Length |
.708 |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Fastin-Faston |
| Terminal Orientation |
Straight |
| Termination |
Quick Connect |
| Type |
Crimp Terminal Housings |