TE Connectivity 62591-1 Terminals Female Unshrouded Reel of 6000

MPN
62591-1
Order Code
15-2570
Country of Origin
USA
Qty Unit Price (Ex VAT)
6000+ £0.051
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 6000
Available to back orderBack-order availability date - 22/06/2026

The TE Connectivity 62591-1 terminals are reliable female unshrouded connectors.

They are available in a reel of 6000 for automated processing.

These terminals are designed for efficient electrical connections in automotive and industrial applications.

The product ensures secure and stable connectivity in various circuitry setups.


Insulation Non-Insulated
Colour Yellow
Gender Female
Barrel Type Open
Body Material Brass
Body Plating Tin
Compatible Insulation Diameter Range .11 – .17
Compatible With Agency/Standards Products CSA
Contact Base Material Brass
Contact Plating Tin
Crimp Type Tab-Lok
ELV Compliant
Insulated Wire Support Yes
Insulation Diameter 0.17inch
Insulation Option Uninsulated
Lead Free Not Applicable
Length 0.53inch
Material Brass
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .187
Mount Free Hanging
Operating Temperature Range -40 – 230
Orientation Right Angle
Package Quantity 6000
Packaging Tape and Reel
Packaging Method Strip/Reel
Packaging Quantity 6000
Plating Tin
Product Length .53
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Faston
Terminal Material Brass
Terminal Orientation Flag
Terminal Plating Material Tin
Termination Receptacle
Type Quick Disconnects
Wire Gauge (Max) 10AWG
Wire Gauge (Min) 12AWG
Wire Insulation Support With
Wire Size 20 – 16
Wire/Cable Diameter 4.32mm
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot