TE Connectivity 625380-000 Solder Sleeves Shield Tubing 12AWG Blue

MPN
625380-000
Order Code
15-3561
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
30+ £6.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack-order availability date - 30/11/2026

TE Connectivity 625380-000 is a solder sleeve with shield tubing designed for 12 AWG wires.

It features a blue colour for easy identification and precise application.

This product ensures reliable electrical connections and robust environmental sealing.

It is typically used in automotive, aerospace, and industrial applications for wire repair and protection.


Colour Blue
Length 36.8mm
Type Splices
Color Blue, Clear
Diameter 0.17inch
Package Quantity 500
Package/Case 0101
Packaging Bulk
Radiation Hardening No

Reviews

Be the first to submit a review

Trustpilot