TE Connectivity 62308-2 AMVAR Loose Terminals Distinctive Attributes

MPN
62308-2
Order Code
15-8874
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20000+ £0.031
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20000
Available to back orderBack-order availability date - 13/11/2026

TE Connectivity's 62308-2 AMVAR loose terminals feature a tin-plated finish for enhanced corrosion resistance.

These terminals are designed for a wire size range of 20-16 AWG.

They ensure a reliable electrical connection in automotive and industrial applications.

The product's high durability makes it ideal for use in harsh environments.


Type Splices
Wire Gauge 3000AWG
Colour Grey
Barrel Type Open
Body Material Brass
Body Plating Tin
Contact Base Material Brass
Contact Material Brass
Contact Plating Tin
Depth 5.09mm
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Non-Insulated
Insulation Option Uninsulated
Length 6.73mm
Material Brass
Operating Supply Voltage 250v
Operating Temperature Range -85 – 302
Operating Voltage 250
Orientation Straight
Package Quantity 20000
Packaging Strip
Packaging Method Strip
Packaging Quantity 20000
Plating Tin
Product Length .265
Product Weight .312
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Amplivar
Terminal Material Brass
Terminal Plating Material Tin
Termination Crimp
Width 5.09mm
Wire Insulation Support Without
Wire Size 3000 – 7000

Reviews

Be the first to submit a review

Trustpilot