TE Connectivity 62253-2 Female/Male Piggyback 6.35mm 14-10AWG Unshrouded

MPN
62253-2
Order Code
15-2704
Country of Origin
USA
Qty Unit Price (Ex VAT)
2000+ £0.229
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack order, lead time 4 months

The TE Connectivity 62253-2 is a female/male piggyback terminal designed for 6.35mm unshrouded connections.

It accommodates wire sizes from 14 to 10 AWG, offering versatility in electrical assemblies.

The terminal is widely used in automotive and industrial applications for efficient power distribution.

Its robust construction ensures reliable performance in demanding environments.


Insulation Non-Insulated
Tab Width 6.35mm
Tab Thickness 0.81mm
Gender Male / Female
Barrel Type Open
Body Material Brass
Body Plating Tin
Compatible Insulation Diameter Range .15 – .2
Compatible With Agency/Standards Products CSA
Contact Base Material Brass
Contact Plating Tin
Crimp Type F-Crimp
Depth 7.62mm
Insulated Wire Support Yes
Insulation Diameter 5.08mm
Insulation Option Uninsulated
Length 0.77inch
Material Brass
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .25
Mount Free Hanging
Operating Temperature Range -40 – 230
Package Quantity 2000
Packaging Tape and Reel
Packaging Method Strip/Reel
Packaging Quantity 2000
Plating Tin
Product Length .77
Product Terminates To Wire & Cable
Radiation Hardening No
RoHS Compliant Yes
Series Faston
Terminal Gender Female
Terminal Orientation Piggyback
Terminal Plating Material Tin
Termination Receptacle
Type Quick Disconnects
Wire Gauge (Max) 10AWG
Wire Gauge (Min) 14AWG
Wire Insulation Support With
Wire Size 14 – 10
Wire/Cable Diameter 0.2inch
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot