TE Connectivity 62050-2 Terminals Female 110 Unshrouded 20-16AWG Reel 9000

MPN
62050-2
Order Code
15-8728
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1700+ £0.102
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1700
Available to back orderBack-order availability date - 02/11/2026

TE Connectivity 62050-2 is an unshrouded female terminal designed for connection reliability.

It accommodates wire sizes ranging from 20-16 AWG and is supplied on a reel of 9000 units for efficient processing.

The terminal is commonly used in automotive and industrial wire harness applications.

Its design ensures secure and stable electrical connections in demanding environments.


Insulation Non-Insulated
Colour Metal
Gender Female
Barrel Type Open
Compatible Insulation Diameter Range .12 – .14
Compatible With Agency/Standards Products CSA
Contact Base Material Steel
Contact Material Steel
Contact Plating Nickel
Crimp Type F-Crimp
ELV Compliant
Insulated Wire Support Yes
Insulation Diameter 0.14inch
Insulation Option Uninsulated
Lead Free Not Applicable
Length 16.12mm
Material Steel
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .11
Mount Free Hanging
Operating Temperature Range -40 – 482
Orientation Straight
Package Quantity 9000
Packaging Box
Packaging Method Strip/Reel
Packaging Quantity 9000
Plating Nickel
Product Length .635
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Faston
Terminal Material Steel
Terminal Orientation Straight
Terminal Plating Material Nickel
Termination Receptacle
Type Quick Disconnects
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 20AWG
Wire Insulation Support With
Wire Size 20 – 16
Wire/Cable Diameter 0.14inch
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot