TE Connectivity 62026-1 FASTON Terminal 187 Female Piggy Quick Disconnect

MPN
62026-1
Order Code
15-2720
Country of Origin
USA
Qty Unit Price (Ex VAT)
3500+ £0.144
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3500
Available to back orderBack-order availability date - 12/11/2026

The TE Connectivity 62026-1 is a faston Terminal designed for secure wire-to-wire connections.

This 187 female piggy quick disconnect features tin plating for corrosion resistance and durability.

It is commonly used in automotive and industrial applications for efficient electrical connectivity.

Its piggyback design allows for easy implementation into existing circuits.


Insulation Non-Insulated
Tab Width 4.75mm
Tab Thickness 0.51mm
Gender Male / Female
Barrel Type Open
Body Material Brass
Body Plating Tin
Compatible Insulation Diameter Range .09 – .13
Compatible With Agency/Standards Products CSA
Contact Base Material Brass
Contact Plating Tin
Crimp Type F-Crimp
Depth 4.77mm
ELV Compliant
Insulated Wire Support Yes
Insulation Diameter 0.13inch
Insulation Option Uninsulated
Length 0.615inch
Material Brass
Mating Retention Type Dimple
Mating Tab Thickness .02
Mating Tab Width .187
Mount Free Hanging
Operating Temperature Range -40 – 230
Orientation Straight
Package Quantity 3500
Packaging Tape and Reel
Packaging Method Strip/Reel
Packaging Quantity 3500
Plating Tin
Product Length .615
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Faston
Size 0.02inch
Terminal Material Brass
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Receptacle
Type Quick Disconnects
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 20AWG
Wire Insulation Support With
Wire Size 20 – 16
Wire/Cable Diameter 0.13inch
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot