TE Connectivity 62003-2 Terminals 110PB FAST RCP Female Unshrouded Reel4000

MPN
62003-2
Order Code
15-2655
Country of Origin
USA
Qty Unit Price (Ex VAT)
4000+ £0.244
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
12,000 in stock, despatched in 5 working days

TE Connectivity 62003-2 terminals are unshrouded female connectors designed for quick and reliable electrical connections.

They are part of the faston series, offering ease of use in applications demanding frequent disconnection and reconnection.

With a reel of 4000, they are suitable for large-scale manufacturing operations.

These terminals are typically used in household appliances and automotive electrical systems.


Insulation Non-Insulated
Colour Grey
Tab Width 2.79mm
Tab Thickness 0.51mm
Gender Female
Barrel Type Open
Body Material Brass
Body Plating Tin
Compatible Insulation Diameter Range .06 – .1
Compatible With Agency/Standards Products CSA
Contact Base Material Brass
Contact Plating Tin
Crimp Type F-Crimp
Depth 4.57mm
Insulated Wire Support Yes
Insulation Diameter 2.54mm
Insulation Option Uninsulated
Length 15.24mm
Material Brass
Mating Retention Type Dimple
Mating Tab Thickness .02
Mating Tab Width .11
Mount Free Hanging
Operating Temperature Range -40 – 230
Package Quantity 4000
Packaging Tape and Reel
Packaging Method Strip/Reel
Packaging Quantity 4000
Plating Tin
Product Length .6
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Faston
Shrouded No (Without)
Terminal Material Brass
Terminal Orientation Straight
Terminal Plating Material Post-Tin
Termination Receptacle
Type Quick Disconnects
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 20AWG
Wire Insulation Support With
Wire Size 22 – 18
Wire/Cable Diameter 2.54mm
Wire/Cable Gauge 22AWG
Wire/Cable Type Discrete

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot