TE Connectivity 62000-1 terminals splice is designed for heavy-duty use.
It features robust construction for reliable electrical connections in demanding environments.
The AMVAR600-3000 provides excellent performance in automotive, industrial, and marine applications.
It ensures durability and efficiency where sturdy electrical connections are essential.
| Type |
Splices |
| Wire Gauge |
600AWG |
| Barrel Type |
Open |
| Body Material |
Brass |
| Contact Base Material |
Brass |
| Contact Material |
Brass |
| Contact Plating |
Unplated |
| Depth |
3.82mm |
| ELV |
Compliant |
| Gender |
Female |
| Government Qualified |
No |
| Heavy Duty |
No |
| Insulated Wire Support |
No |
| Insulation |
Non-Insulated |
| Insulation Option |
Uninsulated |
| Length |
5.72mm |
| Material |
Brass |
| Operating Supply Voltage |
250v |
| Operating Temperature Range |
-85 – 302 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
30000 |
| Package/Case |
600 |
| Packaging |
Strip |
| Packaging Method |
Strip |
| Packaging Quantity |
30000 |
| Plating |
Unplated |
| Product Length |
.225 |
| Product Weight |
.158 |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Amplivar |
| Terminal Plating Material |
Unplated |
| Termination |
Crimp |
| Wire Insulation Support |
Without |
| Wire Size |
600 – 3000 |