TE Connectivity 61810-2 FASTON Female Unshrouded 250 Series 6.3MM TPBR

MPN
61810-2
Order Code
15-2372
Country of Origin
USA
Qty Unit Price (Ex VAT)
600+ £0.322
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Despatched within 5 working days - 4,347 in stock

The TE Connectivity 61810-2 is a faston female unshrouded connector from the 250 Series with a 6.3mm tab size.

It is designed for quick and reliable crimp terminations, providing efficient electrical connections.

Made from robust materials, it ensures durability in various conditions.

This component is commonly used in applications requiring secure electrical connections, such as in automotive and home appliances.


Insulation Non-Insulated
Colour Metal
Tab Width 6.3mm
Tab Thickness 810um
Gender Female
Barrel Type Open
Body Material Brass
Body Plating Tin
Compatible With Agency/Standards Products UL
Contact Base Material Brass
Contact Plating Tin
Crimp Type F-Crimp
Depth 7.62mm
ELV Compliant
Insulated Wire Support No
Insulation Option Uninsulated
Length 17.78mm
Material Brass
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .25
Operating Temperature Range -40 – 230
Orientation Straight
Package Quantity 1000
Packaging Bag
Packaging Method Loose Piece/Carton
Packaging Quantity 1000
Plating Tin
Product Length .7
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)
Series Faston
Terminal Material Brass
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Receptacle
Type Quick Disconnects
Wire Insulation Support Without

Reviews

Be the first to submit a review

Trustpilot