TE Connectivity 61795-1 Terminals Ring 18-14 AWG Reel 1000

Order Code:

15-2541

Brand: TE Connectivity MPN: 61795-1
Qty Unit Price (Ex VAT)
9000+ £0.053
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 9000
36,000 in stock, despatched in 5 working days

The TE Connectivity 61795-1 is a ring terminal suitable for 18-14 AWG wire sizes.

It is supplied on a reel of 1000, designed for efficient mass application.

This terminal offers reliable electrical connections and is commonly used in automotive and industrial wiring.

Its durable design ensures secure fitment and conductivity in various environments.


Colour Metal
Insulated Uninsulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 2.50mm²
Barrel Type Open
Body Material Steel
Body Plating Tin
Compatible Insulation Diameter Range .105 – .145
Compatible With Agency/Standards Products UL
Contact Base Material Steel
Contact Material Steel
Contact Plating Tin
Depth 11.3mm
Gender Female
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Non-Insulated
Insulation Diameter 0.145inch
Length 19.6mm
Manufacturer Series 61795
Material Steel
Maximimum Wire Gauge (AWG) 14
Mount Free Hanging
Number of Holes 1
Operating Temperature Range -40 – 230
Package Quantity 9000
Packaging Strip
Packaging Method Strip/Reel
Packaging Quantity 9000
Plating Tin
Product Length .77
Product Type Ring Terminal
Product Weight .66
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Stud Diameter 5.18mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 0.025inch
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 18AWG
Wire Insulation Support With
Wire/Cable Gauge 14AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot