TE Connectivity 61765-2 Faston Adapter .250 Rec TPBR 1 pc Bag

MPN
61765-2
EAN-13
2050006894491
Order Code
07-4725
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.424
50+ £0.413
75+ £0.403
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 182 in stock

TE Connectivity manufactures the 61765-2 crimp connector, a 6.3 mm uninsulated blade terminal receptacle. It is designed for secure electrical connections, commonly used in appliance and automotive applications. The connector supports robust connectivity in various electrical systems.
Insulation Non-Insulated
Tab Width 6.35mm
Tab Thickness 0.81mm
Gender Male to Female
Body Material Brass
Body Plating Tin
Compatible With Agency/Standards Products UL
Contact Base Material Brass
Contact Plating Tin
Depth 16.51mm
Finish Tin
Insulated Wire Support No
Insulation Option Uninsulated
Length 0.77inch
Material Brass
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .25
Misc Attribute TE AMP FASTON Terminals - Premier & Commercial
Operating Temperature Range -40 – 230
Orientation Straight
Package Quantity 1000
Packaging Bag
Packaging Method Loose Piece/Carton
Packaging Quantity 1000
Packaging Type Bag
Plating Tin
Product Length .77
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)
Series Faston
Terminal Material Brass
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Receptacle
Type Quick Disconnects
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 26AWG
Wire Insulation Support Without

Reviews

Be the first to submit a review

Trustpilot