TE Connectivity 61316-1 FASTON Terminal .250 FF Tab 22-18 Female Unshrouded

MPN
61316-1
Order Code
15-2459
Country of Origin
USA
Qty Unit Price (Ex VAT)
600+ £0.341
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Despatched within 5 working days - 6,678 in stock

The TE Connectivity 61316-1 faston Terminal is a female unshrouded terminal designed for secure electrical connections.

It features a 0.250-inch tab and accommodates wire sizes from 22 to 18 AWG.

Made for ease of use, it provides reliable performance in automotive and industrial applications.

This terminal is commonly used for various wiring tasks where quick disconnection is required.


Insulation Non-Insulated
Colour Metal
Tab Width 0.25inch
Tab Thickness 0.032inch
Gender Male
Barrel Type Open
Body Material Brass
Body Plating Tin
Compatible Insulation Diameter Range .084 – .125
Contact Base Material Brass
Contact Plating Tin
Crimp Type F-Crimp
Current Rating 28a
Depth 6.5mm
ELV Compliant
Insulated Wire Support Yes
Insulation Diameter 0.125inch
Insulation Option Uninsulated
Lead Free Not Applicable
Length 1.141inch
Material Brass
Mating Retention Type Locking Lance
Mating Tab Thickness .032
Mating Tab Width .25
Maximum Operating Temperature 105°C
Minimum Operating Temperature -30°C
Mount Free Hanging
Operating Temperature Range -40 – 230
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece/Carton
Packaging Quantity 1000
Plating Tin
Product Length 1.141
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Fastin-Faston
Tab Length 0.62inch
Terminal Material Brass
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Tab
Test Voltage 1kV
Type Quick Disconnects
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 22AWG
Wire Insulation Support With
Wire Size 22 – 18
Wire/Cable Diameter 3.18mm
Wire/Cable Gauge 22AWG

Reviews

Be the first to submit a review

Trustpilot