TE Connectivity 61198-2 PIDG FASTON Female Unshrouded 12-10 Wire Range

MPN
61198-2
Order Code
15-2339
Country of Origin
USA
Qty Unit Price (Ex VAT)
150+ £0.839
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack-order availability date - 05/10/2026

The TE Connectivity 61198-2 PIDG faston Female Unshrouded is designed for a 12-10 wire range.

It features a reliable crimp termination method that ensures secure connectivity.

This connector is typically used in applications requiring quick-disconnect terminals, such as household appliances and light industrial equipment.

Its unshrouded design allows easy access during maintenance or reinstallation.


Insulation Insulated
Colour Yellow
Gender Female
Barrel Type Closed
Body Material Bronze
Body Plating Tin
Compatible Insulation Diameter Range .25
Contact Base Material Phosphor Bronze
Contact Material Bronze
Contact Plating Tin
Crimp Type Compression Crimp
DC Rated Voltage 300v
Depth 7.62mm
ELV Compliant
Insulated Wire Support Yes
Insulation Colour Yellow
Insulation Diameter 0.25inch
Insulation Material Nylon
Insulation Option Partially Insulated
Lead Free Not Applicable
Length 25.7mm
Material Bronze
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .25
Mount Free Hanging
Orientation Straight
Package Quantity 500
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 500
Plating Tin
Product Length 1.012
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Faston, PIDG
Terminal Material Bronze
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Receptacle
Type Quick Disconnects
Wire Gauge (Max) 12AWG
Wire Gauge (Min) 10AWG
Wire Insulation Support With
Wire Size 5180 – 13100
Wire/Cable Gauge 12AWG

Reviews

Be the first to submit a review

Trustpilot