TE Connectivity 61134-3 PCB Terminal Tab 2.8MM X 0.51MM Unshrouded Female

MPN
61134-3
Order Code
15-2483
Country of Origin
USA
Qty Unit Price (Ex VAT)
1250+ £0.124
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1250
Despatched within 5 working days - 37,500 in stock

The TE Connectivity 61134-3 is an unshrouded female PCB terminal tab.

This component measures 2.8 mm by 0.51 mm, ensuring a secure connection on printed circuit boards.

It is typically used in applications requiring reliable electrical connections.

The tab is ideal for use in consumer electronics and automotive systems.


Inner Diameter Not Specified
Material Brass
Body Material Brass
Body Plating Copper
Compatible With Agency/Standards Products CSA
Contact Gender Female
Contact Material Brass
Contact Mating Area Plating Material Thickness 150
Contact Plating Tin
Contact Underplating Material Brass
Contact Underplating Material Thickness 100
Depth 4.19mm
ELV Compliant
Gender Male
Insulated Wire Support Yes
Insulation Non-Insulated
Insulation Option Uninsulated
Length 12.45mm
Mating Tab Thickness .02
Mating Tab Width .11
Mount Through Hole
Operating Temperature Range -22 – 230
Orientation Straight
Package Quantity 1000
Packaging Bag
Packaging Method Bag
Packaging Quantity 1000
PCB Contact Termination Area Plating Material Thickness 150
PCB Thickness 0.093inch
PCB Thickness (Recommended) .032 – .093
Plating Tin
Product Terminates To Printed Circuit Board
Radiation Hardening No
RoHS Compliant Yes
Series Faston
Size 0.02inch
Tab Thickness 0.51mm
Tab Width 2.79mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Tab
Termination Method to PCB Through Hole - Solder
Wire Insulation Support With

Reviews

Be the first to submit a review

Trustpilot