TE Connectivity, 61060-1 faston, is a female unshrouded terminal designed for 22-18 AWG wire sizes.
It provides a reliable and quick connection, ideal for various electrical applications.
The terminal features tin plating for enhanced conductivity and corrosion resistance.
Typical uses include automotive and household appliance wiring systems.
| Insulation |
Insulated |
| Colour |
Clear, Natural |
| Gender |
Female |
| Barrel Type |
Closed |
| Body Material |
Brass |
| Body Plating |
Tin |
| Compatible Insulation Diameter Range |
.1 |
| Contact Base Material |
Brass |
| Contact Gender |
Male |
| Contact Plating |
Tin |
| Crimp Type |
Compression Crimp |
| Depth |
3.76mm |
| Finish |
Tin |
| Insulated Wire Support |
Yes |
| Insulation Colour |
Natural |
| Insulation Diameter |
2.54mm |
| Insulation Material |
Nylon |
| Insulation Option |
Partially Insulated |
| Length |
0.734inch |
| Material |
Brass |
| Mating Tab Thickness |
.02 |
| Mating Tab Width |
.11 |
| Mount |
Free Hanging |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Package/Case |
100 |
| Packaging |
Loose Piece |
| Packaging Method |
Loose Piece |
| Packaging Quantity |
1000 |
| Plating |
Tin |
| Product Length |
.734 |
| Product Terminates To |
Wire & Cable |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
Faston, PIDG |
| Size |
0.02inch |
| Terminal Material |
Brass |
| Terminal Orientation |
Straight |
| Terminal Plating Material |
Pre-Tin |
| Termination |
Receptacle |
| Type |
Quick Disconnects |
| Voltage Rating |
300v |
| Width |
3.76mm |
| Wire Gauge (Max) |
18AWG |
| Wire Gauge (Min) |
22AWG |
| Wire Insulation Support |
With |
| Wire Size |
509 – 1900 |
| Wire/Cable Gauge |
-18AWG |
To use this facility please Sign In.
Sign In