TE Connectivity 60920-1 Terminals FAST TEST TAB 020BR Unshrouded Male

MPN
60920-1
Order Code
15-2548
Country of Origin
USA
Qty Unit Price (Ex VAT)
800+ £0.288
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 800
Available to back orderBack order, lead time 4 months

The TE Connectivity 60920-1 is an unshrouded male terminal designed for secure and reliable electrical connections.

It features a fast test tab for quick and easy testing purposes.

This terminal is commonly used in automotive and industrial applications requiring durable and efficient connectivity.

Its robust construction ensures long-lasting performance in demanding environments.


Insulation Non-Insulated
Colour Metal
Tab Width 0.187inch
Tab Thickness 0.02inch
Gender Male
Body Material Brass
Contact Material Brass
Contact Plating Unplated
ELV Compliant
Insulation Option Uninsulated
Length 1.276inch
Material Brass
Mating Tab Thickness .02
Mating Tab Width .187
Mount Chassis, Board
Operating Temperature Range -40 – 221
Package Quantity 1000
Packaging Bag
Packaging Method Bag
Packaging Quantity 1000
Plating Unplated
Product Terminates To Printed Circuit Board
RoHS Compliant Yes
Series Faston
Stud Diameter 3.68mm
Terminal Orientation Straight
Terminal Plating Material Unplated
Termination Screw
Termination Method to PCB Through Hole - Screw
Type PCB Terminals

Reviews

Be the first to submit a review

Trustpilot