TE Connectivity 609-2641LF Headers IDC Female 26P W/Strain Relief

MPN
609-2641LF
Order Code
15-6290
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
400+ £6.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 121 in stock

TE Connectivity's 609-2641LF is a female IDC header with 26 pins.

It features strain relief for enhanced durability and secure connections.

This component is ideal for connecting flat ribbon cables in electronic devices.

Typical applications include computers, telecommunications, and industrial equipment.


Type Female cable Mount IDC Connector
Number of Ways 26
Pitch 1.27mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief With Strain Relief
Gender Female
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Cable
Number of Contacts 26
Orientation Right Angle
Termination IDT

Reviews

Be the first to submit a review

Trustpilot