TE Connectivity 609-1641LF IDC Female Socket Gold 16 Positions Unshrouded

MPN
609-1641LF
Order Code
15-6291
Country of Origin
China
Qty Unit Price (Ex VAT)
20+ £10.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack order, lead time 4 months

The TE Connectivity 609-1641LF is an IDC female socket with gold plating for improved conductivity.

It features 16 unshrouded positions and is suitable for secure and reliable connections.

This product is commonly used in telecommunications and networking applications.

It is designed for easy installation and durability in various electronic systems.


Type Female cable Mount IDC Connector
Number of Ways 16
Pitch 1.27mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief None
Contact Plating Gold
Gender Female
Number of Contacts 16
Packaging Bulk
Radiation Hardening No
Termination IDT

Reviews

Be the first to submit a review

Trustpilot