TE Connectivity 609-1041LF IDC Female Connector 10POS Strain Relief

MPN
609-1041LF
Order Code
15-6321
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £8.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 5 working days - 373 in stock

The TE Connectivity 609-1041LF is an IDC female connector with 10 positions and strain relief, enhancing durability during usage.

This component is designed for efficient and reliable connections in various electrical applications.

Its robust design makes it suitable for use in telecommunications and data equipment.

The connector ensures secure and easy wire termination, making it ideal for industrial and commercial settings.


Number of Ways 10
Pitch 1.27mm
Number of Rows 2
Mounting Type Cable (IDC)
Strain Relief With Strain Relief
Gender Female
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Cable
Number of Contacts 10
Orientation Right Angle
Termination IDT

Reviews

Be the first to submit a review

Trustpilot