TE Connectivity 608803-1 Cable Tie Mount 4-Way 1-1/8 Inch

MPN
608803-1
Order Code
15-9321
Country of Origin
USA
Qty Unit Price (Ex VAT)
200+ £0.470
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 14/07/2026

The TE Connectivity 608803-1 is a versatile cable tie mount designed for secure cable management.

Featuring a four-way entry, it accommodates ease of cable routing.

Its 1-1/8 inch size provides a stable base for various cable diameters.

Ideal for automotive, telecommunications, and industrial applications.


Type Cable Tie Mounts & Accessories
Material Nylon
Approvals UL
Color White
ELV Compliant
Height 0.19inch
Lead Free Not Applicable
Length 1.13inch
Mount Screw, Adhesive
Package Quantity 4000
Packaging Bag
Packaging Method Bag
Primary Product colour White
Primary Product Material Nylon
Product Width 1.12
Radiation Hardening No
Series AMP-TY
Stud Size M4
Width 28.58mm

Reviews

Be the first to submit a review

Trustpilot