TE Connectivity 60838-1 Blade Receptacle 22-18AWG Box Disconnect

Image Representative of Range

TE Connectivity 60838-1 Blade Receptacle 22-18AWG Box Disconnect

MPN
60838-1
EAN-13
2050008464753
Order Code
07-4706
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
20+ £0.230
500+ £0.182
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 644 in stock

The TE Connectivity 60838-1 is a crimp connector designed for use as a blade terminal receptacle. It accommodates 6.3 mm blade terminals and is suitable for various electrical applications that require reliable connections. This uninsulated receptacle is ideal for automotive and industrial environments where robust connectivity is essential.
Insulation Non-Insulated
Colour Metal
Tab Width 0.25inch
Tab Thickness 0.032inch
Gender Female
Barrel Type Open
Compatible Insulation Diameter Range .081 – .125
Contact Base Material Brass
Contact Plating Tin
Crimp Type F-Crimp
Current Rating 28a
ELV Compliant
Insulated Wire Support Yes
Insulation Diameter 0.125inch
Insulation Option Uninsulated
Lead Free Not Applicable
Length 0.798inch
Material Brass
Mating Retention Type Locking Lance
Mating Tab Thickness .032
Mating Tab Width .25
Maximum Operating Temperature 105°C
Minimum Operating Temperature -30°C
Mount Free Hanging
Operating Temperature Range -40 – 230
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece/Carton
Packaging Quantity 1000
Packaging Type Box
Plating Tin
Product Length .798
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)
Series Fastin-Faston
Tab Length 0.315inch
Terminal Material Brass
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Receptacle
Test Voltage 1kV
Type Blade receptacle
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 22AWG
Wire Insulation Support With
Wire Size 22 – 18
Wire/Cable Diameter 3.18mm
Wire/Cable Gauge 22AWG

Reviews

Be the first to submit a review

Trustpilot