TE Connectivity 60736-2 FASTON Flag Female Connector 250 24-20 AWG Unshrouded

MPN
60736-2
Order Code
14-5547
Country of Origin
USA
Qty Unit Price (Ex VAT)
105000+ £0.099
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 105000
Available to back orderBack-order availability date - 06/08/2026

TE Connectivity 60736-2 is an unshrouded faston flag female connector.

It supports wire sizes ranging from 24 to 20 AWG.

This connector is commonly used in applications requiring reliable quick-disconnect solutions.

It is suitable for use in household appliances and automotive applications.


Insulation Non-Insulated
Gender Female
Contact Plating Tin
ELV Compliant
Insulated Wire Support Yes
Insulation Diameter 0.078inch
Length 11.6mm
Material Brass
Mating Tab Width 6.35mm
Mount Free Hanging
Orientation Right Angle
Package Quantity 3000
Packaging Tape and Reel
Plating Tin
Radiation Hardening No
RoHS Compliant Yes
Series Faston
Termination Receptacle
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 20AWG
Wire/Cable Diameter 0.078inch
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot