TE Connectivity 60465-1 FASTON Terminal .250 Series Tab 6.3mm Bag

MPN
60465-1
EAN-13
2050007206699
Order Code
07-4701
Country of Origin
USA
View Full Product Range (13)

Discontinued


TE Connectivity manufactures the 60465-1 crimp connector, featuring a 6.3 mm blade terminal designed for secure electrical connections. This FASTON terminal is ideal for both commercial and residential wiring applications. It ensures reliable performance in situations requiring quick and easy terminal connections.
Insulation Non-Insulated
Colour Metal
Tab Width 6.35mm
Tab Thickness 0.81mm
Gender Male
Body Material Brass
Contact Material Brass
Contact Underplating Material Brass
Depth 7.49mm
Diameter 4.34mm
ELV Compliant
Insulation Option Uninsulated
Length 17.93mm
Material Brass
Mating Tab Thickness .033
Mating Tab Width .25
Misc Attribute TE AMP FASTON Terminals - Premier & Commercial
Mount Chassis, Board
Operating Temperature Range -22 – 230
Package Quantity 1000
Packaging Bag
Packaging Method Bag
Packaging Quantity 1000
Packaging Type Bag
Plating Unplated
Product Terminates To Printed Circuit Board
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Faston
Shrouded No (Without)
Stud Diameter 4.34mm
Terminal Material Brass
Terminal Orientation 45 Bend
Terminal Plating Material Unplated
Termination Screw
Termination Method to PCB Through Hole - Screw
Type PCB Terminals
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 18AWG

Trustpilot