TE Connectivity 60389-1 Spade Terminal 20-16AWG Non-Insulated

MPN
60389-1
Order Code
15-2587
Country of Origin
USA
Qty Unit Price (Ex VAT)
11000+ £0.082
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 11000
Available to back orderBack-order availability date - 12/11/2026

TE Connectivity 60389-1 is a spade terminal designed for 20-16AWG wire sizes.

It is non-insulated, catering to electrical connections where insulation is not required.

The terminal is suitable for environments requiring secure and reliable wire-to-terminal connections.

Typical applications include automotive, industrial, and general electrical installations.


Insulation Non-Insulated
Gender Tab
Barrel Type Open
Compatible Insulation Diameter Range .1 – .14
Contact Base Material Brass
Contact Material Brass
Contact Plating Unplated
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Diameter 3.56mm
Insulation Option Uninsulated
Lead Free Not Applicable
Length 19.18mm
Material Brass
Mount Free Hanging
Operating Temperature Range -40 – 230
Orientation Straight
Package Quantity 11000
Packaging Tape and Reel
Packaging Method Strip/Reel
Packaging Quantity 11000
Plating Unplated
Product Length .75
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Stud Diameter 0.138inch
Stud Size M3.5
Terminal Orientation Straight
Terminal Plating Material Unplated
Termination Standard
Tongue Thickness 0.508mm
Type Spade Terminals
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 20AWG
Wire Insulation Support With
Wire Size 1021 – 2582
Wire/Cable Diameter 3.56mm

Reviews

Be the first to submit a review

Trustpilot