TE Connectivity 603503-3 Terminals Pre-Insulated Sealed Splice 16-14

MPN
603503-3
Order Code
15-2430
Country of Origin
USA
Qty Unit Price (Ex VAT)
80+ £2.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 2,110 in stock

TE Connectivity's 603503-3 is a pre-insulated sealed splice terminal designed for wire sizes 16-14 AWG.

It features a sealed closure providing strong environmental protection and insulation.

This product is ideal for automotive and other electrical applications that require reliable and moisture-resistant connections.

Its compact design ensures easy installation in tight spaces.


Type Splices
Max Wire Size 2050 – 5180
Insulation Fully Insulated
Colour Blue
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Blue
Compatible Insulation Diameter Range .19
Contact Base Material Copper
Contact Plating Tin
Government Qualified No
Heavy Duty No
Inside Diameter 0.085inch
Insulation Diameter 4.7mm
Insulation Material Nylon
Length 1.693inch
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Sealed
Number of Wire Entries 2
Operating Supply Voltage 600v
Operating Temperature Range -67 – 257
Operating Voltage 600
Pack Qty 1000
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Plating Tin
Product Length 1.693
Product Weight .004
Radiation Hardening No
RoHS Compliant Yes
Sealable Yes
Terminal Plating Material Tin
Termination Crimp
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 14AWG
Wire Insulation Support With

Reviews

Be the first to submit a review

Trustpilot