TE Connectivity 60249-1 Terminals Female 250 Unshrouded 16-12AWG Reel 9000

MPN
60249-1
Order Code
15-2277
Country of Origin
USA
Qty Unit Price (Ex VAT)
9000+ £0.152
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 9000
Despatched within 5 working days - 9,000 in stock

TE Connectivity 60249-1 is a female terminal that is compatible with 16-12 AWG wires.

It is an unshrouded type, providing a versatile connection solution in various electrical applications.

Available in a reel of 9000, this component is ideal for high-volume manufacturing processes.

Commonly used in automotive and industrial environments, it ensures secure wire termination.


Insulation Non-Insulated
Tab Width 0.25inch
Tab Thickness 0.032inch
Gender Female
Barrel Type Open
Body Material Brass
Compatible Insulation Diameter Range .16 – .21
Compatible With Agency/Standards Products CSA
Contact Base Material Brass
Crimp Type F-Crimp
Depth 7.44mm
ELV Compliant
Insulated Wire Support Yes
Insulation Diameter 5.33mm
Insulation Option Uninsulated
Length 19.05mm
Material Brass
Mating Retention Type Locking Lance
Mating Tab Thickness .032
Mating Tab Width .25
Mount Free Hanging
Operating Temperature Range -40 – 230
Orientation Straight
Package Quantity 9000
Packaging Tape and Reel
Packaging Method Strip/Reel
Packaging Quantity 9000
Plating Unplated
Product Length .75
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Fastin-Faston
Tab Length 0.305inch
Terminal Material Brass
Terminal Orientation Straight
Terminal Plating Material Unplated
Termination Receptacle
Type Quick Disconnects
Wire Gauge (Max) 12AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire Size 16 – 12
Wire/Cable Diameter 5.33mm
Wire/Cable Gauge 12AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot