TE Connectivity 6-968975-1 MCP Socket Housing 21 Pins 1 pc

Image Representative of Range

TE Connectivity 6-968975-1 MCP Socket Housing 21 Pins 1 pc

MPN
6-968975-1
EAN-13
2050003065245
Order Code
07-4843
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
5+ £1.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

TE Connectivity's 6-968975-1 is an automotive connector featuring a male shrouded design with 21 positions.

It utilises MCP2.8 contacts for secure and reliable electrical connection.

The connector is known for its durability and versatility in harsh automotive environments.

Typical applications include use in vehicles for engine and body control systems.


Type Socket, straight
Number of Contacts 21
Gender Male
Number of Rows 3
Case Material PBT GF
Circuit Application Signal
Code A
Colour Blue
Connection Type C CEE 7/16 plug 2.8mm
Connector contact surface Tin plated
Connector System automotive
Contact Material Copper Alloy
Contact Plating Tin
Contact Type Female Socket
Current Rating 24A
Depth 23.5mm
Dimensions (L x W x H) 23.5 x 41 x 25.4 mm
Height 25.4mm
Hybrid Connector No
Industrial packaging No
Insulation Material PBT GF
IP Rating IP67
Length 23.5mm
Mating Tab Width 0.11inch
Maximum Operating Temperature 248°C
Maximum Temperature +120°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute MCP
Mount Free Hanging, Cable
Nominal Voltage 28V DC
Orientation Straight
Package Quantity 900
Packaging Box
Pin shape Rectangular
Pins per row 7
Pitch 5mm
Polarized No
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable No (Without)
Series MCP
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 41mm
Wire Gauge (AWG) 13AWG

Reviews

Be the first to submit a review

Trustpilot