TE Connectivity 6-968975-1 Automotive Connector Male Shrouded 21P MCP2.8

MPN
6-968975-1
Order Code
14-1769
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
65+ £1.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 65
Available to back orderBack-order availability date - 13/11/2026

TE Connectivity's 6-968975-1 is an automotive connector featuring a male shrouded design with 21 positions.

It utilises MCP2.8 contacts for secure and reliable electrical connection.

The connector is known for its durability and versatility in harsh automotive environments.

Typical applications include use in vehicles for engine and body control systems.


Type Automotive Connector
Number of Contacts 21
Gender Receptacle
Number of Rows 3
Circuit Application Signal
Colour Blue
Connector System Wire-to-Wire
Contact Material Copper Alloy
Contact Plating Tin
Contact Type Female Socket
Depth 23.5mm
Height 24mm
Hybrid Connector No
Length 1.476inch
Mating Tab Width 0.11inch
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 900
Packaging Box
Pitch 5mm
Polarized No
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable No (Without)
Series MCP
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 41mm
Wire Gauge (AWG) 13AWG

Reviews

Be the first to submit a review

Trustpilot