TE Connectivity 6-968974-1 MCP Socket Housing 18 Pins 1 pc

Image Representative of Range

TE Connectivity 6-968974-1 MCP Socket Housing 18 Pins 1 pc

MPN
6-968974-1
EAN-13
2050003065221
Order Code
07-4842
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £1.18
10+ £1.00
50+ £0.996
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 150 in stock

TE Connectivity's 6-968974-1 is an MCP2.8 female shrouded connector with 18 positions.

It features a durable housing and reliable contact system.

This component is typically used in automotive and industrial applications for secure electrical connections.

The connector offers protection against dust and debris, ensuring long-lasting performance.


Type Socket, straight
Number of Contacts 18
Gender Female
Number of Rows 3
Case Material PBT GF
Circuit Application Signal
Code A
Colour Blue
Connection Type C CEE 7/16 plug 2.8mm
Connector contact surface Tin plated
Connector System automotive
Contact Material Copper Alloy
Contact Plating Tin
Contact Type Female Socket
Current Rating 24A
Depth 24mm
Dimensions (L x W x H) 23.5 x 36 x 25.4 mm
ELV Compliant
Height 25.4mm
Housing Color Blue
Hybrid Connector No
Industrial packaging No
Insulation Material PBT GF
IP Rating IP67
Length 23.5mm
Mating Tab Width 0.11inch
Maximum Operating Temperature 248°C
Maximum Temperature +120°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute MCP
Mount Free Hanging, Cable
Nominal Voltage 28V DC
Orientation Straight
Package Quantity 1000
Packaging Box
Pin shape Rectangular
Pins per row 6
Pitch 5mm
Polarized Yes
Ratings IP67
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable No (Without)
Series MCP
Serviceable No
Strain Relief No (Without)
Termination Crimp
Voltage Rating 28v
Width 36mm
Wire Gauge (AWG) 13AWG

Reviews

Be the first to submit a review

Trustpilot