TE Connectivity's 6-2271117-2 is a robust M12 connector featuring a straight socket configuration with 12 pins, designed for high-performance in demanding environments. This product, also known as 1403205, is engineered to provide secure and reliable connections in industrial automation systems, process control, and sensor applications, where durability and conductivity are critical. The connector's construction ensures optimal performance under challenging conditions, making it suitable for applications requiring high levels of data transmission and power supply. Its high pin count allows for complex signal and power interfaces, making it an indispensable component in advanced engineering solutions.
| Assembly Type |
Electrical Connector |
| Body Orientation |
Straight |
| Circuit Application |
Signal |
| Circular Connector Contact Type |
Socket |
| Circular Connector Insulation Material Type |
Polyamide 66 GF25 |
| Circular Connector Shell Size |
20 |
| Circular Connector Type |
Receptacle |
| Compatible With Approved Standards Products |
IEC |
| Connection |
Soldering |
| Connection Side A |
M12 socket, straight |
| Connection Side B |
Customisable |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector cross-section (max.) |
0.25mm² |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Connector Assembly |
| Connector standard |
Sensor connector |
| Connector System |
Cable-to-Cable |
| Connector Type |
Socket, straight |
| Contact Current Rating (Max) |
2 |
| Contact Gender |
SKT |
| Contact Material |
CuZn (brass) |
| Contacts Preloaded |
Yes |
| Content |
1 |
| Factory Installed Backshell |
With |
| Gender |
RCP |
| Hermetically Sealed |
Yes |
| IP Rating |
IP67 |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Threaded |
| Maximum Operating Temperature |
85°C |
| Maximum Temperature |
+85°C |
| Min. temperature |
-40°C |
| Minimum Operating Temperature |
-40°C |
| Mounting |
Cable Mount |
| No. of pins |
12 |
| Nominal Current |
2A |
| Nominal current - rounded value |
2A |
| Nominal Voltage |
30V |
| Number of Contacts |
12 |
| Number of Ports |
1 |
| Number of Positions |
12 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
12 |
| Number of Terminals |
12 |
| Operating Temperature Range |
-40 – 185 |
| Polarization Code |
A |
| Prewired |
No |
| Primary Product colour |
Metalized Silver |
| Product Type |
Sensor/actuator connector |
| Reverse Gender |
Yes |
| Seal Type |
Screw-on |
| Sealable |
Yes |
| Shell Base Material |
Zinc Alloy |
| Shell Plating Material |
Nickel |
| Shell Type |
Metal |
| Shielded |
Yes |
| Termination Method |
Screw |
| Termination Method to Wire & Cable |
Solder |
| Thread type connection side |
M12 |
| Type |
6-2271117-2 |
| Wire Size |
26 – 22 |