TE Connectivity 6-2213766-3 Pushbutton Switch AV19 DPL 3A White LED 24V

MPN
6-2213766-3
Order Code
15-1248
Country of Origin
China
Qty Unit Price (Ex VAT)
10+ £17.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 18 in stock

TE Connectivity's 6-2213766-3 is a pushbutton switch with a 3-ampere rating.

It features a white LED and operates at 24 volts.

This product is suitable for applications requiring reliable switching in electronic devices.

Typical uses include control panels and user interfaces.


Type Push Button Switches
Mounting Panel
Voltage Rating 24V
Illumination White
Panel Cutout Dimensions 19.2

Reviews

Be the first to submit a review

Trustpilot