TE Connectivity 6-2213362-1 Photocontrol Female Unshrouded Connector 105C3

MPN
6-2213362-1
Order Code
14-6694
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
30+ £6.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 4,285 in stock

TE Connectivity 6-2213362-1 is a photocontrol female unshrouded connector.

It is designed to operate at temperatures up to 105 degrees Celsius.

The connector's durable construction makes it suitable for outdoor lighting applications.

It is typically used in street lighting and other exterior lighting systems.


Type ANSI Street Lighting Receptacles
Circuit Application Power
Connector & Contact Terminates To Wire & Cable
Connector System Wire-to-Component
Contact Current Rating (Max) 15
Contact Mating Area Plating Material Gold
Number of Positions 3
Operating Temperature Range -40 – 185
Operating Voltage 600
Sealable Yes
Wire Size 18 – 14

Reviews

Be the first to submit a review

Trustpilot