TE Connectivity 6-1879510-7 Resistor Thick Film 0.33W 5620Ohm 150V

MPN
6-1879510-7
Order Code
14-7725
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
15000+ £0.0099
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15000
Available to back orderBack order, lead time 4 months

TE Connectivity's resistor 6-1879510-7 is a thick film resistor designed for 0.33W power handling and a resistance of 5620 ohms.

It can withstand voltages up to 150V.

This component is often used in electronic circuits for current limiting and voltage division.

Its robust design makes it suitable for industrial and consumer electronics.


Type Surface Mount Resistors
Resistance 5.62kR
Tolerance 1%
Voltage 150V
PPM 100ppm
Length 0.083inch
Max Power Dissipation 333mW
Number of Terminations 2
Package Quantity 20000
Package/Case 0805
Packaging Tape and Reel
Radiation Hardening No
RoHS Compliant Yes
Series CRGH, Neohm
Width 0.051inch

Reviews

Be the first to submit a review

Trustpilot