TE Connectivity 6-1879233-5 SMW5 Wirewound Resistor 47R 5% SMD

MPN
6-1879233-5
Order Code
14-9605
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
500+ £0.551
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack-order availability date - 20/10/2026

TE Connectivity's 6-1879233-5 is a surface-mount wirewound resistor with a resistance of 47 ohms and a tolerance of 5%.

It features a compact design suitable for circuit boards with space constraints.

Common applications include power supply circuits and current sensing in electronic devices.

Its robust construction ensures reliability in high-power applications.


Type Surface Mount Resistors
Resistance 47r
Tolerance 5%
Power Rating 5w
Height 0.28inch
Length 0.531inch
Number of Terminations 2
Package Quantity 500
Package/Case SMD/SMT
Packaging Tape and Reel
Radiation Hardening No
RoHS Compliant Yes
Series SMW, CGS
Width 0.287inch

Reviews

Be the first to submit a review

Trustpilot