TE Connectivity 6-1879223-5 CPF Resistor 0603 1K18 0.1% 25PPM 0.063W 50V

MPN
6-1879223-5
Order Code
14-9558
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2000+ £0.091
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Despatched within 5 working days - 1,000 in stock

TE Connectivity's CPF Resistor 6-1879223-5 is a precision 0603 surface-mount resistor.

It offers a resistance of 1.18k ohms with a tolerance of 0.1% and a temperature coefficient of 25 ppm.

The resistor can handle a power rating of 0.063 watts and a maximum voltage of 50 volts.

It is ideal for use in high-precision electronic circuits and devices requiring stable performance over varying temperatures.


Type Surface Mount Resistors
Resistance 1.18kR
Tolerance 0.1%
DC Rated Voltage 50v
Height 0.022inch
Length 0.061inch
Max Power Dissipation 63mW
Maximum Operating Temperature 155°C
Minimum Operating Temperature -55°C
Mount Surface Mount
Number of Terminations 2
Package Quantity 1000
Package/Case 0603
Packaging Tape and Reel
RoHS Compliant Yes
Series CPF, Neohm
Width 0.031inch

Reviews

Be the first to submit a review

Trustpilot