TE Connectivity 6-1879208-9 CPF Resistor SMD 0402 6K8 0.1% 25PPM

MPN
6-1879208-9
Order Code
14-9560
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.102
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 4 months

TE Connectivity's 6-1879208-9 is a surface-mount device resistor.

It features a resistance of 6.8 kilohms, a tolerance of 0.1%, and a temperature coefficient of 25 parts per million.

The part is designed in an 0402 package, making it suitable for compact electronic circuits.

It is typically used in precision electronic applications requiring accurate resistance values.


Type Surface Mount Resistors
Resistance 6.8kR
Tolerance 0.1%
Voltage 50V
Power Rating .063
PPM 25ppm
Case Code (Imperial) 0402
Case Code (Metric) 1005
Construction Rectangular
Depth 0.5mm
Height 0.014inch
Length 0.039inch
Max Power Dissipation 63mW
Maximum Operating Temperature 155°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Surface Mount
Number of Terminations 2
Package Quantity 1000
Package/Case 0402
Packaging Tape and Reel
Radiation Hardening No
Resistor Type Thin Film
RoHS Compliant Yes
Series CPF, Neohm
Width 0.02inch

Reviews

Be the first to submit a review

Trustpilot