TE Connectivity 6-1768042-9 Wire Labels Yellow Blank Roll 30mm

MPN
6-1768042-9
Order Code
15-3899
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3600+ £0.036
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3600
Despatched within 5 working days - 37,800 in stock

TE Connectivity's 6-1768042-9 is a roll of yellow wire labels, featuring a blank design for customisation.

Each label measures 30mm, providing ample space for clear identification.

These labels are typically used in electrical or data cabling to ensure correct and easy identification of wires.

Their durable material supports long-term application in various industrial settings.


Type Pre-Printed Markers
Colour Yellow
Material Polyoxymethylene
Max Cable Diameter .075 – .102
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Packaging Method Strip
Packaging Quantity 300

Reviews

Be the first to submit a review

Trustpilot