TE Connectivity 6-1768042-8 STD03Y-T Wire Labels Durable Yellow Self-Adhesive

MPN
6-1768042-8
Order Code
15-3866
Country of Origin
Germany
Qty Unit Price (Ex VAT)
6000+ £0.033
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 6000
Despatched within 5 working days - 5,700 in stock

TE Connectivity 6-1768042-8 are self-adhesive wire labels designed for durability.

The labels are yellow, offering high visibility for wire identification.

These labels adhere securely, making them suitable for various electrical applications.

Ideal for environments requiring reliable and long-lasting labelling solutions.


Type Pre-Printed Markers
Colour Yellow
Material Polyoxymethylene
Max Cable Diameter .075 – .102
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Packaging Method Strip
Packaging Quantity 300

Reviews

Be the first to submit a review

Trustpilot