TE Connectivity 6-1768019-6 EET-SL100V-4-W Female Connector Shrouded 100V

MPN
6-1768019-6
Order Code
13-8640
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2500+ £0.602
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2500
Available to back orderBack-order availability date - 01/11/2026

TE Connectivity's 6-1768019-6 is a female connector designed with a shrouded feature for enhanced protection.

It operates at a voltage rating of 100V, ensuring reliable connectivity in electrical applications.

The connector is suitable for use in various electronic and circuit board connections where secure and stable interfaces are required.

Its compact and durable design makes it ideal for confined spaces and high-density installations.


Colour Yellow
Material Vinyl
Maximum Operating Temperature 80°C
Minimum Operating Temperature -30°C

Reviews

Be the first to submit a review

Trustpilot