TE Connectivity 6-1676915-8 Metal Film Resistor Through Hole 0.1 Percent 124R

MPN
6-1676915-8
Order Code
14-9440
Country of Origin
India
Qty Unit Price (Ex VAT)
1000+ £0.262
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 07/09/2026

The TE Connectivity 6-1676915-8 is a metal film resistor featuring a precise tolerance of 0.1 percent.

It has a resistance value of 124 ohms and is designed for through-hole mounting.

This resistor is ideal for applications requiring high accuracy and stability.

It is commonly used in precision electronic circuits and instrumentation.


Type Through-Hole Resistors
Resistance 124r
Tolerance 0.1%
Construction Cylindrical
Length 0.248inch
Max Power Dissipation 250mW
Maximum Operating Temperature 155°C
Military Standard Not
Minimum Operating Temperature -65°C
Mount Through Hole
Number of Terminations 2
Package Quantity 1000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series YR, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot