TE Connectivity 6-1676915-6 Resistor 121 Ohm 0.1% 1/4W Axial

MPN
6-1676915-6
Order Code
14-9439
Country of Origin
India
Qty Unit Price (Ex VAT)
1000+ £0.315
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 1,000 in stock

TE Connectivity's 6-1676915-6 is a precision axial resistor with a resistance of 121 ohms.

It features a tolerance of 0.1% and a power rating of 1/4 watt.

This component is ideal for applications requiring high accuracy and stability in circuits.

Typical uses include precision instrumentation and controlled impedance networks.


Type Through-Hole Resistors
Resistance 121r
Tolerance 0.1%
Construction Cylindrical
Length 0.248inch
Max Power Dissipation 250mW
Maximum Operating Temperature 155°C
Military Standard Not
Minimum Operating Temperature -65°C
Mount Through Hole
Number of Terminations 2
Package Quantity 1000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series YR, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot