TE Connectivity 6-1676914-9 Metal Film Resistors Through Hole YR1 01 5K23

MPN
6-1676914-9
Order Code
15-9616
Country of Origin
India
Qty Unit Price (Ex VAT)
1000+ £0.250
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 2,000 in stock

TE Connectivity's 6-1676914-9 is a metal film resistor designed with through-hole technology.

It has a resistance of 5.23k ohms, ensuring precision in electronic circuits.

This resistor is commonly used in applications requiring stable and accurate performance, such as audio equipment and instrumentation.

Its robust construction offers reliability and durability in demanding environments.


Type Through-Hole Resistors
Resistance 5.23kR
Tolerance 0.1%
Length 0.248inch
Max Power Dissipation 250mW
Mount Through Hole
Number of Terminations 2
Package Quantity 1000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series YR, Neohm

Reviews

Be the first to submit a review

Trustpilot