TE Connectivity 6-1676480-8 Thick Film Resistor-SMD CRG0402 1% 4K3

MPN
6-1676480-8
Order Code
14-9509
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
80000+ £0.0018
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80000
Available to back orderBack order, lead time 4 months

TE Connectivity, 6-1676480-8, offers a thick film resistor ideal for surface mount devices.

This CRG0402 resistor offers a 1% tolerance and a resistance value of 4.3 kilohms.

It is suitable for applications requiring precision and stability in compact spaces.

Typical uses include consumer electronics and telecommunications equipment.


Type Surface Mount Resistors
Resistance 4.3kR
Tolerance 1%
Voltage 50V
Power Rating .063
Height 0.016inch
Length 0.039inch
Max Power Dissipation 63mW
Number of Terminations 2
Package Quantity 10000
Package/Case 0402
Packaging Tape and Reel
RoHS Compliant Yes
Series CRG, Neohm
Width 0.02inch

Reviews

Be the first to submit a review

Trustpilot