TE Connectivity 6-1676123-3 HV resistor 330 Ω 0.05% Metal Film Resistor

MPN
6-1676123-3
EAN-13
2050007812548
Order Code
17-6977
View Full Product Range (4)
Qty Unit Price (Ex VAT)
150+ £0.058
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14,804 in stock

TE Connectivity's 6-1676123-3 is a high-precision metal film resistor with an impedance of 330 ohms, characterised by its remarkable tolerance of 0.05 per cent. This resistor is designed to offer excellent stability and reliability, accommodating the demanding requirements of high-voltage applications. The precision of this component makes it ideal for use in environments where tight tolerance and low noise are crucial, such as in telecommunications, medical devices, and advanced instrumentation. Manufactured using robust metal film technology, the 6-1676123-3 provides superior performance over a wide temperature range, ensuring consistent and dependable operation.
Type HV resistor
Resistance 330Ω
Tolerance 0.05%
Power Rating 0.5w
Content 1

Reviews

Be the first to submit a review

Trustpilot