TE Connectivity 6-1630186-3 Resistor Wire Wound 50W 36kOhm 1250V 5%

MPN
6-1630186-3
Order Code
14-9656
Country of Origin
India
Qty Unit Price (Ex VAT)
50+ £3.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 05/08/2026

TE Connectivity's resistor, part number 6-1630186-3, is a wire wound component with a power rating of 50 watts.

It has a resistance of 36 kilo-ohms and can handle up to 1250 volts.

This resistor features a tolerance of 5%, ensuring reliable performance.

It is typically used in applications requiring high power dissipation, such as industrial equipment and power supplies.


Type Chassis Mount Resistors
Tolerance 5%
Power Rating 50W

Reviews

Be the first to submit a review

Trustpilot